Part Details for JANTXVG2N7431 by Infineon Technologies AG
Overview of JANTXVG2N7431 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXVG2N7431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXVG2N7431
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 35 A, 21 Milliohms, TO-254AA, 3 Pins, Through Hole - Bulk (Alt: JANTXVG2N7431) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |