JANTXV2N6987
Description: Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14

Overview of JANTXV2N6987 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV2N6987 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components   2
  • 1 $65.8992
$65.8992 Buy Now

CAD Models for JANTXV2N6987 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N6987 by Motorola Semiconductor Products

JANTXV2N6987
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP-14
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
60 V
Configuration
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Number of Elements
4
Number of Terminals
14
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
MIL-19500/558D
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. JANTXV2N6987
    Motorola Semiconductor Products
    Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14
    VS

Alternate Parts for JANTXV2N6987

This table gives cross-reference parts and alternative options found for JANTXV2N6987. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N6987, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Microsemi Corporation JANTXV2N6987 vs JANTX2N6987
2N6987 Power Bipolar Transistor, 0.6A I(C), 1-Element, Silicon, TO-116, Ceramic, Metal-Sealed Cofired, 14 Pin, Microsemi Corporation JANTXV2N6987 vs 2N6987
JANTX2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 Microchip Technology Inc JANTXV2N6987 vs JANTX2N6987
JANS2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, HERMETIC SEALED, CERDIP-14 Microsemi Corporation JANTXV2N6987 vs JANS2N6987
JAN2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 Microchip Technology Inc JANTXV2N6987 vs JAN2N6987
JAN2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Microsemi Corporation JANTXV2N6987 vs JAN2N6987
JANTXV2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Microsemi Corporation JANTXV2N6987 vs JANTXV2N6987
2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 Microchip Technology Inc JANTXV2N6987 vs 2N6987
JANS2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin Microchip Technology Inc JANTXV2N6987 vs JANS2N6987
JANS2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 New England Semiconductor JANTXV2N6987 vs JANS2N6987
Part Number Description Manufacturer Compare
2N6987 Power Bipolar Transistor, 0.6A I(C), 1-Element, Silicon, TO-116, Ceramic, Metal-Sealed Cofired, 14 Pin, Microsemi Corporation JANTXV2N6987 vs 2N6987
JANS2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 New England Semiconductor JANTXV2N6987 vs JANS2N6987
JANTXV2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 Defense Logistics Agency JANTXV2N6987 vs JANTXV2N6987
JAN2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 Defense Logistics Agency JANTXV2N6987 vs JAN2N6987
JAN2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 Microchip Technology Inc JANTXV2N6987 vs JAN2N6987
JAN2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Microsemi Corporation JANTXV2N6987 vs JAN2N6987
JANTX2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 Defense Logistics Agency JANTXV2N6987 vs JANTX2N6987
JANTX2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 Microchip Technology Inc JANTXV2N6987 vs JANTX2N6987
JANS2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin Microchip Technology Inc JANTXV2N6987 vs JANS2N6987
JANTXV2N6987 Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, Microsemi Corporation JANTXV2N6987 vs JANTXV2N6987

Related Parts for JANTXV2N6987

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N6987 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N6987 by Motorola Semiconductor Products

  • Please alert me when JANTXV2N6987 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV2N6987 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N6987 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV2N6987 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N6987.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N6987 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: