Part Details for JANTXV2N6676 by VPT Components
Overview of JANTXV2N6676 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N6676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N6676
|
Avnet Americas | Trans GP BJT NPN 300V 15A 3-Pin(2+Tab) TO-3 - Bulk (Alt: JANTXV2N6676) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$147.8400 / $164.0100 | Buy Now |
DISTI #
JANTXV2N6676
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/538 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$160.4200 | Buy Now |
Part Details for JANTXV2N6676
JANTXV2N6676 CAD Models
JANTXV2N6676 Part Data Attributes
|
JANTXV2N6676
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6676
VPT Components
Power Bipolar Transistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |