Part Details for JANTXV2N5794UC by Microchip Technology Inc
Overview of JANTXV2N5794UC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for JANTXV2N5794UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N5794UC
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 600mW Bag - Bag (Alt: JANTXV2N5794UC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
JANTXV2N5794UC/TR
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 600mW Bag - Tape and Reel (Alt: JANTXV2N5794UC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
$172.2600 / $192.9200 | Buy Now |
Part Details for JANTXV2N5794UC
JANTXV2N5794UC CAD Models
JANTXV2N5794UC Part Data Attributes
|
JANTXV2N5794UC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5794UC
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | YES |