Part Details for JANTXV2N4858 by Vishay Siliconix
Overview of JANTXV2N4858 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N4858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,JFET,N-CHANNEL,40V V(BR)DSS,80MA I(DSS),TO-18 | 42 |
|
$22.5000 / $23.4000 | Buy Now |
|
Quest Components | TRANSISTOR,JFET,N-CHANNEL,40V V(BR)DSS,80MA I(DSS),TO-18 | 6 |
|
$36.0000 | Buy Now |
|
ES Components | SILICONIX JANTXV2N4858 | 0 in Stock |
|
RFQ |
Part Details for JANTXV2N4858
JANTXV2N4858 CAD Models
JANTXV2N4858 Part Data Attributes
|
JANTXV2N4858
Vishay Siliconix
Buy Now
|
Compare Parts:
JANTXV2N4858
Vishay Siliconix
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, HERMETIC SEALED, TO-18, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO |
Alternate Parts for JANTXV2N4858
This table gives cross-reference parts and alternative options found for JANTXV2N4858. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N4858, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N4858 | Motorola Mobility LLC | Check for Price | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA | JANTXV2N4858 vs JAN2N4858 |
JANTX2N4858 | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | JANTXV2N4858 vs JANTX2N4858 |
2N4858 | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | JANTXV2N4858 vs 2N4858 |
2N4858 | Micro Electronics Ltd | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | JANTXV2N4858 vs 2N4858 |
JANTX2N4858 | Temic Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | JANTXV2N4858 vs JANTX2N4858 |