Part Details for JANTXV2N3724UB/TR by Microchip Technology Inc
Overview of JANTXV2N3724UB/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N3724UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-JANTXV2N3724UBTR
|
Mouser Electronics | Bipolar Transistors - BJT 30V Small-Signal BJT 3 Pin CER SMT TR RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
JANTXV2N3724UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$647.3300 | Buy Now |