Part Details for JANTXV2N3700 by Microchip Technology Inc
Results Overview of JANTXV2N3700 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N3700 Information
JANTXV2N3700 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4427
|
Newark | Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANTXV2N3700 RoHS: Compliant Min Qty: 262 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $5.2300 | Buy Now |
DISTI #
1086-3080-ND
|
DigiKey | TRANS NPN 80V 1A TO-18 Min Qty: 262 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2300 | Buy Now |
DISTI #
JANTXV2N3700
|
Avnet Americas | - Bulk (Alt: JANTXV2N3700) RoHS: Not Compliant Min Qty: 262 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7040 / $5.0250 | Buy Now |
DISTI #
494-JANTXV2N3700
|
Mouser Electronics | Bipolar Transistors - BJT 80V 1A 500mW Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$5.2300 / $5.6300 | Order Now |
DISTI #
V37:1799_09139910
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 500mW 3-Pin TO-18 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2051 | Americas - 50 |
|
$4.8770 / $5.6090 | Buy Now |
DISTI #
JANTXV2N3700
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
5237 Alternates Available |
|
$5.6300 | Buy Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 RoHS: Compliant | 0 |
|
$4.9800 / $10.3700 | Buy Now |
DISTI #
76442658
|
Verical | Trans GP BJT NPN 80V 1A 500mW 3-Pin TO-18 Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2051 | Americas - 50 |
|
$4.8770 / $5.6090 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 62 Package Multiple: 1 | 0 |
|
$4.9000 / $5.9100 | Buy Now |
DISTI #
JANTXV2N3700
|
Avnet Silica | (Alt: JANTXV2N3700) RoHS: Not Compliant Min Qty: 262 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTXV2N3700
JANTXV2N3700 CAD Models
JANTXV2N3700 Part Data Attributes
|
JANTXV2N3700
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3700
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/391H | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for JANTXV2N3700
This table gives cross-reference parts and alternative options found for JANTXV2N3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSM2N3700 | Microchip Technology Inc | $36.4052 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | JANTXV2N3700 vs JANSM2N3700 |
JANJ2N3700 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, Metal, 3 Pin, | JANTXV2N3700 vs JANJ2N3700 |
JANHCB2N3700 | Microchip Technology Inc | $10.1269 | Transistor | JANTXV2N3700 vs JANHCB2N3700 |
JANKCBR2N3700 | Microsemi Corporation | Check for Price | JANKCBR2N3700, | JANTXV2N3700 vs JANKCBR2N3700 |
2N3700 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | JANTXV2N3700 vs 2N3700 |
JANKCBH2N3700 | Microsemi Corporation | Check for Price | Transistor | JANTXV2N3700 vs JANKCBH2N3700 |
JANTXVF2N3700 | Microsemi Corporation | Check for Price | Transistor | JANTXV2N3700 vs JANTXVF2N3700 |