Part Details for JANTXV2N3635UB/TR by Microchip Technology Inc
Overview of JANTXV2N3635UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N3635UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2587
|
Newark | 140 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTXV2N3635UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7800 / $17.4500 | Buy Now |
DISTI #
150-JANTXV2N3635UB/TR-ND
|
DigiKey | TRANS PNP 140V 1A 3SMD Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.4500 | Buy Now |
DISTI #
JANTXV2N3635UB/TR
|
Avnet Americas | Transistor GP BJT PNP 140V 1A 3-Pin CSMD - Tape and Reel (Alt: JANTXV2N3635UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$16.7800 / $18.7900 | Buy Now |
DISTI #
494-JANTXV2N3635UBTR
|
Mouser Electronics | Bipolar Transistors - BJT 140 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$18.7900 | Order Now |
DISTI #
JANTXV2N3635UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6600 / $34.8900 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.3700 / $19.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.6600 / $34.8900 | Buy Now |
Part Details for JANTXV2N3635UB/TR
JANTXV2N3635UB/TR CAD Models
JANTXV2N3635UB/TR Part Data Attributes
|
JANTXV2N3635UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3635UB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/357 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 650 ns | |
Turn-on Time-Max (ton) | 200 ns |