Part Details for JANTXV2N3439UA/TR by Microchip Technology Inc
Overview of JANTXV2N3439UA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N3439UA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5388
|
Newark | 350V 1A 800Mw Power Bjt Tr Ua Rohs Compliant: Yes |Microchip JANTXV2N3439UA/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.1500 / $183.2000 | Buy Now |
DISTI #
150-JANTXV2N3439UA/TR-ND
|
DigiKey | TRANS NPN 350V 1A UA Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$183.2002 | Buy Now |
DISTI #
JANTXV2N3439UA/TR
|
Avnet Americas | Trans GP BJT NPN 350V 1A 4-Pin Case UA Waffle Pack - Tape and Reel (Alt: JANTXV2N3439UA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$176.1500 / $197.2900 | Buy Now |
DISTI #
579-NTXV2N3439UA/TR
|
Mouser Electronics | Bipolar Transistors - BJT 350V 1A 800MW Power BJT TR RoHS: Not Compliant | 0 |
|
$197.2900 | Order Now |
DISTI #
JANTXV2N3439UA/TR
|
Microchip Technology Inc | Power BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$197.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$178.6100 / $524.2200 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$171.8500 / $201.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$178.6100 / $524.2200 | Buy Now |