Part Details for JANTXV2N2907AUBP by Microchip Technology Inc
Overview of JANTXV2N2907AUBP by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTXV2N2907AUBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6515
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTXV2N2907AUBP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $13.7600 | Buy Now |
DISTI #
150-JANTXV2N2907AUBP-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7600 | Buy Now |
DISTI #
JANTXV2N2907AUBP
|
Avnet Americas | JANTXV2N2907AUBP - Bulk (Alt: JANTXV2N2907AUBP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2400 / $14.8200 | Buy Now |
DISTI #
579-JANTXV2N2907AUBP
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$13.7600 | Order Now |
DISTI #
JANTXV2N2907AUBP
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
958 Alternates Available |
|
$14.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.2400 | Buy Now |
DISTI #
JANTXV2N2907AUBP
|
Avnet Americas | JANTXV2N2907AUBP - Bulk (Alt: JANTXV2N2907AUBP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2400 / $14.8200 | Buy Now |
|
Ameya Holding Limited | 398 |
|
RFQ | ||
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.9100 / $15.1300 | Buy Now |
Part Details for JANTXV2N2907AUBP
JANTXV2N2907AUBP CAD Models
JANTXV2N2907AUBP Part Data Attributes:
|
JANTXV2N2907AUBP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2907AUBP
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |