Part Details for JANTXV2N2484 by Semicoa Semiconductors
Results Overview of JANTXV2N2484 by Semicoa Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N2484 Information
JANTXV2N2484 by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N2484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N2484
|
Avnet Americas | Low Power - Bulk (Alt: JANTXV2N2484) Min Qty: 500 Package Multiple: 150 Container: Bulk | 0 |
|
$17.7444 / $24.2326 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ |
Part Details for JANTXV2N2484
JANTXV2N2484 CAD Models
JANTXV2N2484 Part Data Attributes
|
JANTXV2N2484
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2484
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | BCY | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 225 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/376 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for JANTXV2N2484
This table gives cross-reference parts and alternative options found for JANTXV2N2484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2484 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | JANTXV2N2484 vs 2N2484 |
JAN2N2484 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JANTXV2N2484 vs JAN2N2484 |
JANS2N2484UB | Microchip Technology Inc | $64.5714 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | JANTXV2N2484 vs JANS2N2484UB |
JANSR2N2484UB | Microchip Technology Inc | $77.7216 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | JANTXV2N2484 vs JANSR2N2484UB |
JAN2N2484UB | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTXV2N2484 vs JAN2N2484UB |
JANSR2N2484 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTXV2N2484 vs JANSR2N2484 |
JAN2N2484 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTXV2N2484 vs JAN2N2484 |
JANTX2N2484 | Microchip Technology Inc | $10.3098 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | JANTXV2N2484 vs JANTX2N2484 |
JANTX2N2484 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTXV2N2484 vs JANTX2N2484 |
JANTXV2N2484 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTXV2N2484 vs JANTXV2N2484 |