Part Details for JANTXV2N2222AUBP by Microchip Technology Inc
Overview of JANTXV2N2222AUBP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N2222AUBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6508
|
Newark | 50 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTXV2N2222AUBP Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9000 / $13.4200 | Buy Now |
DISTI #
150-JANTXV2N2222AUBP-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 102 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4200 | Buy Now |
DISTI #
JANTXV2N2222AUBP
|
Avnet Americas | Silicon Switching Transistor NPN 50V 800mA 3-Pin Case-UBC Surface Mount - Bulk (Alt: JANTXV2N2222AUBP) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9000 / $14.4500 | Buy Now |
DISTI #
579-JANTXV2N2222AUBP
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$13.4200 | Order Now |
DISTI #
JANTXV2N2222AUBP
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
28 Alternates Available |
|
$14.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 102 Package Multiple: 1 | 0 |
|
$12.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.7300 / $26.3200 | Buy Now | |
DISTI #
JANTXV2N2222AUBP
|
Avnet Americas | Silicon Switching Transistor NPN 50V 800mA 3-Pin Case-UBC Surface Mount - Bulk (Alt: JANTXV2N2222AUBP) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9000 / $14.4500 | Buy Now |
|
Ameya Holding Limited | 27 |
|
RFQ | ||
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.5900 / $14.7400 | Buy Now |
Part Details for JANTXV2N2222AUBP
JANTXV2N2222AUBP CAD Models
JANTXV2N2222AUBP Part Data Attributes:
|
JANTXV2N2222AUBP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2222AUBP
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANTXV2N2222AUBP
This table gives cross-reference parts and alternative options found for JANTXV2N2222AUBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2222AUBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTXV2N2222AUBP vs 2N2222AUB |
JANS2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTXV2N2222AUBP vs JANS2N2222AUBC |
JANTXV2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTXV2N2222AUBP vs JANTXV2N2222AUB |
2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTXV2N2222AUBP vs 2N2222AUBC |
JANS2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTXV2N2222AUBP vs JANS2N2222AUB |
JANTX2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTXV2N2222AUBP vs JANTX2N2222AUB |
JANSF2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Semicoa Semiconductors | JANTXV2N2222AUBP vs JANSF2N2222AUBC |
JANTX2N2222AUB | Small Signal Bipolar Transistor, | VPT Components | JANTXV2N2222AUBP vs JANTX2N2222AUB |