Part Details for JANTXV2N2222AUBP/TR by Microchip Technology Inc
Overview of JANTXV2N2222AUBP/TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N2222AUBP/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6509
|
Newark | 50 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTXV2N2222AUBP/TR Min Qty: 101 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.9100 / $13.4300 | Buy Now |
DISTI #
150-JANTXV2N2222AUBP/TR-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 101 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4300 | Buy Now |
DISTI #
579-JTXV2N2222AUBPTR
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$13.4300 | Order Now |
DISTI #
JANTXV2N2222AUBP/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.4600 | Buy Now |
|
Future Electronics | JANTXV Series 50 V 800 mA Surface Mount NPN Silicon Controlled Rectifier - UB RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$13.1700 | Buy Now |
|
Future Electronics | JANTXV Series 50 V 800 mA Surface Mount NPN Silicon Controlled Rectifier - UB RoHS: Non Compliant pbFree: No Min Qty: 7300 Package Multiple: 7300 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$13.1700 | Buy Now |
|
Future Electronics | JANTXV Series 50 V 800 mA Surface Mount NPN Silicon Controlled Rectifier - UB RoHS: Non Compliant pbFree: No Min Qty: 468 Package Multiple: 468 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$13.1700 | Buy Now |
|
Future Electronics | JANTXV Series 50 V 800 mA Surface Mount NPN Silicon Controlled Rectifier - UB RoHS: Non Compliant pbFree: No Min Qty: 1386 Package Multiple: 1386 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$13.1700 | Buy Now |
|
Future Electronics | JANTXV Series 50 V 800 mA Surface Mount NPN Silicon Controlled Rectifier - UB RoHS: Non Compliant pbFree: No Min Qty: 2946 Package Multiple: 2946 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$13.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7800 / $26.0800 | Buy Now |