Part Details for JANTXV2N2222AL by Microchip Technology Inc
Overview of JANTXV2N2222AL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N2222AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4409
|
Newark | 50 V Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANTXV2N2222AL Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $8.6600 | Buy Now |
DISTI #
1086-3053-ND
|
DigiKey | TRANS NPN 50V 0.8A TO18 Min Qty: 156 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6601 | Buy Now |
DISTI #
JANTXV2N2222AL
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: JANTXV2N2222AL) RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3300 / $9.3200 | Buy Now |
DISTI #
JANTXV2N2222AL/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Tape and Reel (Alt: JANTXV2N2222AL/TR) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTXV2N2222AL
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$8.6600 / $9.3200 | Order Now |
DISTI #
JANTXV2N2222AL
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
848 Alternates Available |
|
$9.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.2700 / $17.3200 | Buy Now | |
DISTI #
JANTXV2N2222AL/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Tape and Reel (Alt: JANTXV2N2222AL/TR) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTXV2N2222AL
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: JANTXV2N2222AL) RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3300 / $9.3200 | Buy Now |
|
Ameya Holding Limited | TRANS NPN 50V 0.8A | 178 |
|
RFQ |
Part Details for JANTXV2N2222AL
JANTXV2N2222AL CAD Models
JANTXV2N2222AL Part Data Attributes:
|
JANTXV2N2222AL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2222AL
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANTXV2N2222AL
This table gives cross-reference parts and alternative options found for JANTXV2N2222AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2222AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANTXV2N2222AL vs JANTX2N2222A |
HS2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, NPN, Silicon | Microchip Technology Inc | JANTXV2N2222AL vs HS2222A |
JANTXV2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANTXV2N2222AL vs JANTXV2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANTXV2N2222AL vs 2N2222A |
JAN2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANTXV2N2222AL vs JAN2N2222AL |
JANSF2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Semicoa Semiconductors | JANTXV2N2222AL vs JANSF2N2222AL |
JANSF2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANTXV2N2222AL vs JANSF2N2222AL |
2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANTXV2N2222AL vs 2N2222AL |
JANSF2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Semicoa Semiconductors | JANTXV2N2222AL vs JANSF2N2222A |
JANS2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANTXV2N2222AL vs JANS2N2222A |