JANTXV1N985B-1
Description: Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of JANTXV1N985B-1 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JANTXV1N985B-1 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N985B-1 by Defense Logistics Agency

JANTXV1N985B-1
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
DO-35, 2 PIN
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
100 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
1.3 mA
Want to compare parts?
  1. JANTXV1N985B-1
    Defense Logistics Agency
    Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for JANTXV1N985B-1

This table gives cross-reference parts and alternative options found for JANTXV1N985B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N985B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N985B-1 Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency JANTXV1N985B-1 vs JAN1N985B-1
JANHCA1N984B Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, Defense Logistics Agency JANTXV1N985B-1 vs JANHCA1N984B
JANTXV1N4996US Zener Diode, 390V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N985B-1 vs JANTXV1N4996US
JANHCA1N985B Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, Defense Logistics Agency JANTXV1N985B-1 vs JANHCA1N985B
JANHCA1N983B Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, Defense Logistics Agency JANTXV1N985B-1 vs JANHCA1N983B
Part Number Description Manufacturer Compare
1N984A Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC JANTXV1N985B-1 vs 1N984A
JANTX1N4996US Zener Diode, 390V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N985B-1 vs JANTX1N4996US
JANHCA1N983B Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, Defense Logistics Agency JANTXV1N985B-1 vs JANHCA1N983B
JANHCA1N985B Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, Defense Logistics Agency JANTXV1N985B-1 vs JANHCA1N985B
1N985A Zener Diode, 100V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC JANTXV1N985B-1 vs 1N985A
1N985B Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC JANTXV1N985B-1 vs 1N985B
JANHCA1N984B Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, Defense Logistics Agency JANTXV1N985B-1 vs JANHCA1N984B
JANTXV1N4996CUS Zener Diode, 390V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N985B-1 vs JANTXV1N4996CUS
1N983 Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTXV1N985B-1 vs 1N983
JANTXV1N4996DUS Zener Diode, 390V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N985B-1 vs JANTXV1N4996DUS

Related Parts for JANTXV1N985B-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N985B-1 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N985B-1 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTXV1N985B-1 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N985B-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N985B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N985B-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N985B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N985B-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N985B-1 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: