Part Details for JANTXV1N984D-1/TR by Microchip Technology Inc
Overview of JANTXV1N984D-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N984D-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4390
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTXV1N984D-1/TR RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $8.3500 | Buy Now |
DISTI #
150-JANTXV1N984D-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 162 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3501 | Buy Now |
DISTI #
JANTXV1N984D-1/TR
|
Avnet Americas | Diode Zener Single 91V 1% 0.5W 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: JANTXV1N984D-1/TR) RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$8.0400 / $9.0000 | Buy Now |
DISTI #
494-JANTXV1N984D1TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$8.3500 / $9.0000 | Order Now |
DISTI #
JANTXV1N984D-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9500 / $16.5100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.8400 / $9.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9500 / $16.5100 | Buy Now |
Part Details for JANTXV1N984D-1/TR
JANTXV1N984D-1/TR CAD Models
JANTXV1N984D-1/TR Part Data Attributes
|
JANTXV1N984D-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N984D-1/TR
Microchip Technology Inc
Zener Diode, 91V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 3000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 91 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 69 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 90.09 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 1.4 mA |