Part Details for JANTXV1N971B by Motorola Semiconductor Products
Overview of JANTXV1N971B by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N971B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 27V V(Z), 5%, 0.48W, SILICON, UNIDIRECTIONAL, DO-204AH | 43 |
|
$3.0482 / $6.0963 | Buy Now |