Part Details for JANTXV1N968C-1 by Microsemi Corporation
Overview of JANTXV1N968C-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N968C-1
JANTXV1N968C-1 CAD Models
JANTXV1N968C-1 Part Data Attributes
|
JANTXV1N968C-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N968C-1
Microsemi Corporation
Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 6.2 mA |
Alternate Parts for JANTXV1N968C-1
This table gives cross-reference parts and alternative options found for JANTXV1N968C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N968C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N968C-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | JANTXV1N968C-1 vs JANTXV1N968C-1 |
TC1N966C | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N968C-1 vs TC1N966C |
JANTX1N966C-1 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | JANTXV1N968C-1 vs JANTX1N966C-1 |
1N966CTA | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | JANTXV1N968C-1 vs 1N966CTA |
1N966CRL | Motorola Mobility LLC | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | JANTXV1N968C-1 vs 1N966CRL |
JANTX1N966C-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 16V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | JANTXV1N968C-1 vs JANTX1N966C-1 |
JAN1N968C-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 20V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | JANTXV1N968C-1 vs JAN1N968C-1 |
1N966C-1E3TR | Microsemi Corporation | Check for Price | Zener Diode | JANTXV1N968C-1 vs 1N966C-1E3TR |