Part Details for JANTXV1N827-1/TR by Microchip Technology Inc
Overview of JANTXV1N827-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTXV1N827-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4242
|
Newark | 5.9V 7.5Ma 15 Ohms Temperature Compensated Tr Do-35 Rohs Compliant: Yes |Microchip JANTXV1N827-1/TR RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 / $10.9500 | Buy Now |
DISTI #
150-JANTXV1N827-1/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 124 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9501 | Buy Now |
DISTI #
JANTXV1N827-1/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-7 - Tape and Reel (Alt: JANTXV1N827-1/TR) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$10.5400 / $11.7900 | Buy Now |
DISTI #
494-JANTXV1N827-1/TR
|
Mouser Electronics | Zener Diodes 5.9V 7.5MA 15 Ohms Temperature Compensated TR RoHS: Not Compliant | 0 |
|
$11.1400 | Order Now |
DISTI #
JANTXV1N827-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 Lead time: 26 Weeks, 0 Days |
29 Alternates Available |
|
$11.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 29 Factory Stock |
|
$10.4500 / $24.0800 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.2700 / $12.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 29 Factory Stock |
|
$10.4500 / $24.0800 | Buy Now |
Part Details for JANTXV1N827-1/TR
JANTXV1N827-1/TR CAD Models
JANTXV1N827-1/TR Part Data Attributes
|
JANTXV1N827-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N827-1/TR
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.062 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |