Part Details for JANTXV1N821-1/TR by Microchip Technology Inc
Overview of JANTXV1N821-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N821-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4230
|
Newark | 6.2 V Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip JANTXV1N821-1/TR Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $7.9300 | Buy Now |
DISTI #
150-JANTXV1N821-1/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 304 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9300 | Buy Now |
DISTI #
JANTXV1N821-1/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-7 - Tape and Reel (Alt: JANTXV1N821-1/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$7.6300 / $8.5400 | Buy Now |
DISTI #
494-JANTXV1N821-1/TR
|
Mouser Electronics | Zener Diodes 6.2 V Temperature Compensated RoHS: Not Compliant | 0 |
|
$7.9300 | Order Now |
DISTI #
JANTXV1N821-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.5700 / $15.8600 | Buy Now | |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.4400 / $8.9700 | Buy Now |
|
Master Electronics | 0 |
|
$7.5700 / $15.8600 | Buy Now |