Part Details for JANTXV1N751AUR-1/TR by Microchip Technology Inc
Overview of JANTXV1N751AUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N751AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4171
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N751AUR-1/TR RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $6.6200 | Buy Now |
DISTI #
150-JANTXV1N751AUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 205 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6200 | Buy Now |
DISTI #
JANTXV1N751AUR-1/T
|
Avnet Americas | Silicon MELF Zener Diode 500mW 5.1V 2-Pin DO-213AA - Tape and Reel (Alt: JANTXV1N751AUR-1/T) RoHS: Not Compliant Min Qty: 205 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTXV1N751AUR1R
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$6.6200 / $7.1300 | Order Now |
DISTI #
JANTXV1N751AUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3200 / $13.0700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.2200 / $7.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3200 / $13.0700 | Buy Now |
Part Details for JANTXV1N751AUR-1/TR
JANTXV1N751AUR-1/TR CAD Models
JANTXV1N751AUR-1/TR Part Data Attributes
|
JANTXV1N751AUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N751AUR-1/TR
Microchip Technology Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Diode Type | ZENER DIODE |