Diodes
JANTXV1N748A
Description: Zener Diode, 3.9V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of JANTXV1N748A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTXV1N748A by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 1N748A 7
  • 1 $8.2500
  • 2 $5.5000
  • 6 $4.1250
$4.1250 / $8.2500 Buy Now
Quest Components 1N748A 331
  • 1 $38.6150
  • 62 $30.8920
  • 163 $29.9266
$29.9266 / $38.6150 Buy Now

CAD Models for JANTXV1N748A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N748A by Microsemi Corporation

JANTXV1N748A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/127
Reference Voltage-Nom
3.9 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. JANTXV1N748A
    Microsemi Corporation
    Zener Diode, 3.9V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for JANTXV1N748A

This table gives cross-reference parts and alternative options found for JANTXV1N748A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N748A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N748AT-87 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTXV1N748A vs 1N748AT-87
1N748A Zener Diode, 3.9V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc JANTXV1N748A vs 1N748A
1N748AT-83 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTXV1N748A vs 1N748AT-83
1N748A-1E3/TR Zener Diode, 3.9V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTXV1N748A vs 1N748A-1E3/TR
1N748ABK Zener Diode, 3.9V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JANTXV1N748A vs 1N748ABK
1N748ARL 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC JANTXV1N748A vs 1N748ARL
1N748A Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp JANTXV1N748A vs 1N748A
JAN1N748A Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JANTXV1N748A vs JAN1N748A
1N748A Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd JANTXV1N748A vs 1N748A
1N748A Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JANTXV1N748A vs 1N748A
Part Number Description Manufacturer Compare
1N748A Zener Diode, 3.9V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc JANTXV1N748A vs 1N748A
1N748AT-16A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTXV1N748A vs 1N748AT-16A
1N748ATR Zener Diode, 3.9V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JANTXV1N748A vs 1N748ATR
1N748AT-80A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTXV1N748A vs 1N748AT-80A
1N748AT-85 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTXV1N748A vs 1N748AT-85
1N748A-1 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTXV1N748A vs 1N748A-1
1N748A Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp JANTXV1N748A vs 1N748A
1N748AE3TR Zener Diode, 3.9V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTXV1N748A vs 1N748AE3TR
1N748A Zener Diode, 3.9V V(Z), 5%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc JANTXV1N748A vs 1N748A
1N748A Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor JANTXV1N748A vs 1N748A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N748A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N748A by Microsemi Corporation

  • Please alert me when JANTXV1N748A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV1N748A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N748A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV1N748A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N748A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N748A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: