Part Details for JANTXV1N6911UTK2CS/TR by Microchip Technology Inc
Results Overview of JANTXV1N6911UTK2CS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6911UTK2CS/TR Information
JANTXV1N6911UTK2CS/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6911UTK2CS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5346
|
Newark | Power Schottky Thinkey2 Rohs Compliant: Yes |Microchip JANTXV1N6911UTK2CS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.8100 / $452.2000 | Buy Now |
DISTI #
150-JANTXV1N6911UTK2CS/TR-ND
|
DigiKey | DIODE SCHOTTKY 30V 25A THINKEY2 Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$452.2015 | Buy Now |
DISTI #
JANTXV1N6911UTK2CS/TR
|
Avnet Americas | Diode Schottky 30V 25A 2-Pin ThinKey-2 Tray - Tape and Reel (Alt: JANTXV1N6911UTK2CS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$426.8120 / $454.6399 | Buy Now |
DISTI #
579-V1N6911UTK2CS/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$452.2000 | Order Now |
DISTI #
JANTXV1N6911UTK2CS/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey2, Projected EOL: 2049-02-05 |
0 Alternates Available |
|
$486.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$440.8900 / $1,294.0000 | Buy Now |
|
NAC | Power Schottky, Thinkey2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$434.8100 / $463.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$440.8900 / $1,294.0000 | Buy Now |
Part Details for JANTXV1N6911UTK2CS/TR
JANTXV1N6911UTK2CS/TR CAD Models
JANTXV1N6911UTK2CS/TR Part Data Attributes
|
JANTXV1N6911UTK2CS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6911UTK2CS/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 30V V(RRM), Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-30 Code | S-CSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |