Part Details for JANTXV1N6910UTK2/TR by Microchip Technology Inc
Overview of JANTXV1N6910UTK2/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6910UTK2/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4445
|
Newark | Power Schottky Thinkey2 Rohs Compliant: Yes |Microchip JANTXV1N6910UTK2/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$434.6800 / $452.0700 | Buy Now |
DISTI #
150-JANTXV1N6910UTK2/TR-ND
|
DigiKey | DIODE SCHOTTKY 15V 25A THINKEY2 Min Qty: 100 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$452.0724 | Buy Now |
DISTI #
JANTXV1N6910UTK2/T
|
Avnet Americas | Diode Schottky 15V 25A 2-Pin Thinkey2 T/R - Tape and Reel (Alt: JANTXV1N6910UTK2/T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$434.6800 / $486.8400 | Buy Now |
DISTI #
579-JTXV1N6910UTK2TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$452.0700 | Order Now |
DISTI #
JANTXV1N6910UTK2/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey2, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$486.8400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$434.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$440.7500 / $1,293.5900 | Buy Now |
|
NAC | Power Schottky, Thinkey2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$434.6800 / $463.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$440.7500 / $1,293.5900 | Buy Now |