Part Details for JANTXV1N6843CCU3 by Infineon Technologies AG
Overview of JANTXV1N6843CCU3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N6843CCU3
JANTXV1N6843CCU3 CAD Models
JANTXV1N6843CCU3 Part Data Attributes
|
JANTXV1N6843CCU3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6843CCU3
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-0.5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/681 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for JANTXV1N6843CCU3
This table gives cross-reference parts and alternative options found for JANTXV1N6843CCU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6843CCU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6843CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-0.5, 3 PIN | International Rectifier | JANTXV1N6843CCU3 vs JANTX1N6843CCU3 |
JANTXV1N6843CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N6843CCU3 vs JANTXV1N6843CCU3 |
JANTX1N6843CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-0.5, 3 PIN | Infineon Technologies AG | JANTXV1N6843CCU3 vs JANTX1N6843CCU3 |
JANTXV1N6843CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMD0.5, 3 PIN | Microsemi Corporation | JANTXV1N6843CCU3 vs JANTXV1N6843CCU3 |
JANTX1N6843CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMD0.5, 3 PIN | Microsemi Corporation | JANTXV1N6843CCU3 vs JANTX1N6843CCU3 |