Part Details for JANTXV1N6661 by Microchip Technology Inc
Overview of JANTXV1N6661 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N6661
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$471.5200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTXV1N6661
JANTXV1N6661 CAD Models
JANTXV1N6661 Part Data Attributes
|
JANTXV1N6661
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6661
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.5A, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/587 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N6661
This table gives cross-reference parts and alternative options found for JANTXV1N6661. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6661, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6661 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, DO-35, HERMETIC SEALED, GLASS, MELF-2 | JANTXV1N6661 vs 1N6661 |
JANTXV1N6661 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, DO-35, | JANTXV1N6661 vs JANTXV1N6661 |
JANTX1N6661 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, DO-35, | JANTXV1N6661 vs JANTX1N6661 |