Part Details for JANTXV1N6628U by Microchip Technology Inc
Overview of JANTXV1N6628U by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6628U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6492
|
Newark | 660V Ufr, frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6628U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2900 / $22.1400 | Buy Now |
DISTI #
JANTXV1N6628U
|
Avnet Americas | Diode Ultra Fast Recovery 600V 4A 2-Pin MELF - Bulk (Alt: JANTXV1N6628U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2900 / $23.8400 | Buy Now |
DISTI #
579-JANTXV1N6628U
|
Mouser Electronics | Rectifiers 660V UFR,FRR RoHS: Not Compliant | 0 |
|
$23.8400 | Order Now |
DISTI #
JANTXV1N6628U
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.8400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1400 / $44.2800 | Buy Now |
|
NAC | UFR,FRR, B-Body Sq. Melf RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.7700 / $24.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.1400 / $44.2800 | Buy Now |