Part Details for JANTXV1N6626U/TR by Microchip Technology Inc
Results Overview of JANTXV1N6626U/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6626U/TR Information
JANTXV1N6626U/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6626U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6491
|
Newark | 220V Ufr, frr Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6626U/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.8000 / $21.6300 | Buy Now |
DISTI #
150-JANTXV1N6626U/TR-ND
|
DigiKey | DIODE GP 220V 1.75A SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.6300 | Buy Now |
DISTI #
JANTXV1N6626U/TR
|
Avnet Americas | Diode Ultra Fast Recovery 200V 4A 2-Pin MELF T/R - Tape and Reel (Alt: JANTXV1N6626U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$20.7169 / $22.7136 | Buy Now |
DISTI #
579-JANTXV1N6626U/TR
|
Mouser Electronics | Rectifiers 220V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$21.6300 | Order Now |
DISTI #
JANTXV1N6626U/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$23.3000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6600 / $43.2600 | Buy Now |
|
NAC | UFR,FRR, B-Body Sq. Melf RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$20.2900 / $23.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.6600 / $43.2600 | Buy Now |