Part Details for JANTXV1N6624U by Microsemi Corporation
Overview of JANTXV1N6624U by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6624U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANTXV1N6624U-ND
|
DigiKey | DIODE GEN PURP 900V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8500 | Buy Now |
Part Details for JANTXV1N6624U
JANTXV1N6624U CAD Models
JANTXV1N6624U Part Data Attributes
|
JANTXV1N6624U
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6624U
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 900 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTXV1N6624U
This table gives cross-reference parts and alternative options found for JANTXV1N6624U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6624U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPD6624SMTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN | JANTXV1N6624U vs SPD6624SMTX |
SPD6624TXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTXV1N6624U vs SPD6624TXV |
SPD6624SMTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN | JANTXV1N6624U vs SPD6624SMTXV |
SPD6624SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | JANTXV1N6624U vs SPD6624SMSTX |
SPD6624TX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTXV1N6624U vs SPD6624TX |
SPD6624SM-S | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN | JANTXV1N6624U vs SPD6624SM-S |
1N6624US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTXV1N6624U vs 1N6624US |
SX6624 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, 106, 2 PIN | JANTXV1N6624U vs SX6624 |
SPD6624S | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTXV1N6624U vs SPD6624S |
1N6624US | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTXV1N6624U vs 1N6624US |