JANTXV1N6506
Description: Rectifier Diode, 8 Element, 0.3A, Silicon, DIP16

Overview of JANTXV1N6506 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JANTXV1N6506 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6506 by Defense Logistics Agency

JANTXV1N6506
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
DIP16
Reach Compliance Code
unknown
Configuration
COMMON CATHODE, 8 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDIP-T16
Number of Elements
8
Number of Terminals
16
Output Current-Max
0.3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Dissipation-Max
0.6 W
Qualification Status
Qualified
Reference Standard
MIL-19500/474E
Reverse Recovery Time-Max
0.02 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. JANTXV1N6506
    Defense Logistics Agency
    Rectifier Diode, 8 Element, 0.3A, Silicon, DIP16
    VS

Alternate Parts for JANTXV1N6506

This table gives cross-reference parts and alternative options found for JANTXV1N6506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N6506 Rectifier Diode, 8 Element, 0.3A, Silicon, DIP16 Defense Logistics Agency JANTXV1N6506 vs JANTX1N6506
JAN1N6506 Rectifier Diode, 8 Element, 0.3A, Silicon, DIP16 Defense Logistics Agency JANTXV1N6506 vs JAN1N6506
Part Number Description Manufacturer Compare
JAN1N6506 Rectifier Diode, 8 Element, 0.3A, Silicon National Semiconductor Corporation JANTXV1N6506 vs JAN1N6506
JANTXV1N6506 Rectifier Diode, 8 Element, 0.3A, Silicon National Semiconductor Corporation JANTXV1N6506 vs JANTXV1N6506
JAN1N6506 Rectifier Diode, 8 Element, 0.3A, Silicon, DIP16 Defense Logistics Agency JANTXV1N6506 vs JAN1N6506
JANTX1N6506 Rectifier Diode, 8 Element, 0.3A, Silicon, DIP16 Defense Logistics Agency JANTXV1N6506 vs JANTX1N6506
JANTX1N6506 Rectifier Diode, 8 Element, 0.3A, Silicon National Semiconductor Corporation JANTXV1N6506 vs JANTX1N6506

Related Parts for JANTXV1N6506

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6506 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6506 by Defense Logistics Agency

  • Please alert me when JANTXV1N6506 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV1N6506 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6506 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV1N6506 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6506.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6506 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: