Part Details for JANTXV1N6488DUS/TR by Microchip Technology Inc
Overview of JANTXV1N6488DUS/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6488DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-NTXV1N6488DUS/TR
|
Mouser Electronics | Zener Diodes 4.3V 9 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
JANTXV1N6488DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$194.5500 / $230.8200 | Buy Now |