Part Details for JANTXV1N6469 by Microchip Technology Inc
Overview of JANTXV1N6469 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5330
|
Newark | 5.6V Uni-Directional Tvs Smt C-Body Rohs Compliant: Yes |Microchip JANTXV1N6469 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4600 / $47.2800 | Buy Now |
DISTI #
1086-3004-ND
|
DigiKey | TVS DIODE 5VWM 9VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2803 | Buy Now |
DISTI #
JANTXV1N6469
|
Avnet Americas | Diode TVS Single Uni-Directional 5V 1.5KW 2-Pin Bag - Bulk (Alt: JANTXV1N6469) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4600 / $50.9200 | Buy Now |
DISTI #
494-JANTXV1N6469
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SMT RoHS: Not Compliant | 0 |
|
$47.2800 | Order Now |
DISTI #
JANTXV1N6469
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$50.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.1500 / $123.6600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$44.3500 / $51.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.1500 / $123.6600 | Buy Now |
Part Details for JANTXV1N6469
JANTXV1N6469 CAD Models
JANTXV1N6469 Part Data Attributes
|
JANTXV1N6469
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6469
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 5.6 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/552C | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N6469
This table gives cross-reference parts and alternative options found for JANTXV1N6469. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6469, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6466 | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANTXV1N6469 vs JAN1N6466 |
JANTXV1N6466 | Trans Voltage Suppressor Diode, 500W, 31V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JANTXV1N6469 vs JANTXV1N6466 |
JAN1N6466 | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JANTXV1N6469 vs JAN1N6466 |
1N6469 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6469 vs 1N6469 |
JANTXV1N6466 | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6469 vs JANTXV1N6466 |
JANTX1N6466 | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6469 vs JANTX1N6466 |
JAN1N6466 | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JANTXV1N6469 vs JAN1N6466 |
1N6466 | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6469 vs 1N6466 |
1N6466 | Trans Voltage Suppressor Diode, 500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JANTXV1N6469 vs 1N6466 |
1N6466 | Trans Voltage Suppressor Diode, 31V V(RWM), Unidirectional | Voltage Multipliers Inc | JANTXV1N6469 vs 1N6466 |