Part Details for JANTXV1N6345DUS/TR by Microchip Technology Inc
Overview of JANTXV1N6345DUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6345DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8723
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANTXV1N6345DUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2500 / $59.5400 | Buy Now |
DISTI #
150-JANTXV1N6345DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$59.5400 | Buy Now |
DISTI #
JANTXV1N6345DUS/TR
|
Avnet Americas | Diode Zener Single 75V 1% 0.5W 2-Pin B-SQ MELF - Tape and Reel (Alt: JANTXV1N6345DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-NTXV1N6345DUS/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$64.1200 | Order Now |
DISTI #
JANTXV1N6345DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$54.0400 / $64.1200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$57.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.8500 / $155.7200 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$55.8500 / $65.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.8500 / $155.7200 | Buy Now |