Part Details for JANTXV1N6342US by Microchip Technology Inc
Overview of JANTXV1N6342US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6342US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2264
|
Newark | 56 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6342US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5900 / $19.3300 | Buy Now |
DISTI #
JANTXV1N6342US-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3301 | Buy Now |
DISTI #
JANTXV1N6342US
|
Avnet Americas | Zener Single 56V 500mW 2-Pin MELF - Bulk (Alt: JANTXV1N6342US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5900 / $20.8200 | Buy Now |
DISTI #
494-JANTXV1N6342US
|
Mouser Electronics | Zener Diodes 56 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$20.8200 | Order Now |
DISTI #
JANTXV1N6342US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4600 / $38.6600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.1300 / $21.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.4600 / $38.6600 | Buy Now |
Part Details for JANTXV1N6342US
JANTXV1N6342US CAD Models
JANTXV1N6342US Part Data Attributes
|
JANTXV1N6342US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6342US
Microchip Technology Inc
Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.2 mA |
Alternate Parts for JANTXV1N6342US
This table gives cross-reference parts and alternative options found for JANTXV1N6342US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6342US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6342USE3 | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | JANTXV1N6342US vs 1N6342USE3 |
JANTX1N6342US | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JANTXV1N6342US vs JANTX1N6342US |
1N6342US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JANTXV1N6342US vs 1N6342US |
JANTXV1N6342US | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JANTXV1N6342US vs JANTXV1N6342US |
1N6342US | Sensitron Semiconductors | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | JANTXV1N6342US vs 1N6342US |
JAN1N6342US | Sensitron Semiconductors | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | JANTXV1N6342US vs JAN1N6342US |
1N6342US | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | JANTXV1N6342US vs 1N6342US |
JANTXV1N6342US | Defense Logistics Agency | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JANTXV1N6342US vs JANTXV1N6342US |
JAN1N6342US | Defense Logistics Agency | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JANTXV1N6342US vs JAN1N6342US |
JANTX1N6342US | Defense Logistics Agency | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JANTXV1N6342US vs JANTX1N6342US |