Part Details for JANTXV1N6328/TR by Microchip Technology Inc
Overview of JANTXV1N6328/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6328/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6382
|
Newark | 15 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTXV1N6328/TR RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.3500 / $12.8400 | Buy Now |
DISTI #
150-JANTXV1N6328/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 106 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8401 | Buy Now |
DISTI #
JANTXV1N6328/TR
|
Avnet Americas | Diode Zener Single 15V 5% 0.5W 2-Pin DO-35 - Tape and Reel (Alt: JANTXV1N6328/TR) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.3500 / $13.8300 | Buy Now |
DISTI #
579-JANTXV1N6328/TR
|
Mouser Electronics | Switching Voltage Regulators 15 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$13.8300 | Order Now |
DISTI #
JANTXV1N6328/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.8300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 106 Package Multiple: 1 | 0 |
|
$12.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1900 / $25.2100 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0500 / $14.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1900 / $25.2100 | Buy Now |