JANTXV1N6320
Description: Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of JANTXV1N6320 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTXV1N6320 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   9
  • 1 $426.9690
  • 3 $414.7699
  • 8 $390.3717
$390.3717 / $426.9690 Buy Now

CAD Models for JANTXV1N6320 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6320 by Microsemi Corporation

JANTXV1N6320
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
DO-35, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. JANTXV1N6320
    Microsemi Corporation
    Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for JANTXV1N6320

This table gives cross-reference parts and alternative options found for JANTXV1N6320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N6320 vs JANS1N6320
1N6320E3 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N6320 vs 1N6320E3
JANTX1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTXV1N6320 vs JANTX1N6320
JAN1N6320 Zener Diode, 6.8V V(Z), Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANTXV1N6320 vs JAN1N6320
JANS1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTXV1N6320 vs JANS1N6320
JAN1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTXV1N6320 vs JAN1N6320
JANTXV1N6320 Zener Diode, 6.8V V(Z), Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANTXV1N6320 vs JANTXV1N6320
JAN1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N6320 vs JAN1N6320
JANTX1N6320 Zener Diode, 6.8V V(Z), Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANTXV1N6320 vs JANTX1N6320
1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTXV1N6320 vs 1N6320
Part Number Description Manufacturer Compare
1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTXV1N6320 vs 1N6320
JANTX1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency JANTXV1N6320 vs JANTX1N6320
JANTX1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTXV1N6320 vs JANTX1N6320
JANS1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N6320 vs JANS1N6320
JANS1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTXV1N6320 vs JANS1N6320
JANTXV1N6320 Zener Diode, 6.8V V(Z), Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANTXV1N6320 vs JANTXV1N6320
1N6320E3 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N6320 vs 1N6320E3
JAN1N6320 Zener Diode, 6.8V V(Z), Silicon, Unidirectional, DO-35, Sensitron Semiconductors JANTXV1N6320 vs JAN1N6320
JAN1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N6320 vs JAN1N6320
JAN1N6320 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTXV1N6320 vs JAN1N6320

Related Parts for JANTXV1N6320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6320 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6320 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N6320 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6320 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: