Part Details for JANTXV1N6310CUS by Microchip Technology Inc
Overview of JANTXV1N6310CUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6310CUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5278
|
Newark | 2.7 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6310CUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7000 / $47.5300 | Buy Now |
DISTI #
JANTXV1N6310CUS-ND
|
DigiKey | DIODE ZENER 2.7V 500MW MELF Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5302 | Buy Now |
DISTI #
JANTXV1N6310CUS
|
Avnet Americas | Diode Zener Single 2.7V 2% 0.5W 2-Pin B-SQ-Case MELF SMD Bag - Bulk (Alt: JANTXV1N6310CUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTXV1N6310CUS/TR
|
Avnet Americas | Diode Zener Single 2.7V 2% 0.5W 2-Pin B-SQ-Case MELF SMD Bag - Tape and Reel (Alt: JANTXV1N6310CUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTXV1N6310CUS
|
Mouser Electronics | Zener Diodes 2.7 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$51.1800 | Order Now |
DISTI #
JANTXV1N6310CUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$51.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3800 / $124.3000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$44.5900 / $52.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.3800 / $124.3000 | Buy Now |
Part Details for JANTXV1N6310CUS
JANTXV1N6310CUS CAD Models
JANTXV1N6310CUS Part Data Attributes
|
JANTXV1N6310CUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6310CUS
Microchip Technology Inc
Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for JANTXV1N6310CUS
This table gives cross-reference parts and alternative options found for JANTXV1N6310CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6310CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6310CUS | Microsemi Corporation | Check for Price | Zener Diode | JANTXV1N6310CUS vs 1N6310CUS |
JAN1N6310CUS | Microchip Technology Inc | $40.3148 | Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional | JANTXV1N6310CUS vs JAN1N6310CUS |
1N6310CUSE3 | Microsemi Corporation | Check for Price | Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, MELF-2 | JANTXV1N6310CUS vs 1N6310CUSE3 |