Part Details for JANTXV1N6148AUS by Microchip Technology Inc
Overview of JANTXV1N6148AUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6148AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2101
|
Newark | 17.1 V Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6148AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9400 / $51.9400 | Buy Now |
DISTI #
1086-19631-ND
|
DigiKey | TVS DIODE 13.7VWM 25.1VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9402 | Buy Now |
DISTI #
JANTXV1N6148AUS
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Direction 13.7V 1500W 2-Pin Case-C - Bulk (Alt: JANTXV1N6148AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-JANTXV1N6148AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 17.1 V Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$55.9300 | Order Now |
DISTI #
JANTXV1N6148AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1273 Alternates Available |
|
$55.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1273 Factory Stock |
|
$49.5900 / $135.8300 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.7200 / $57.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1273 Factory Stock |
|
$49.5900 / $135.8300 | Buy Now |
Part Details for JANTXV1N6148AUS
JANTXV1N6148AUS CAD Models
JANTXV1N6148AUS Part Data Attributes
|
JANTXV1N6148AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6148AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 13.7V V(RWM), Unidirectional, 1 Element, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 13.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N6148AUS
This table gives cross-reference parts and alternative options found for JANTXV1N6148AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6148AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6148AUS | Microchip Technology Inc | $28.4953 | Trans Voltage Suppressor Diode, 1500W, 13.7V V(RWM), Unidirectional, 1 Element, Silicon | JANTXV1N6148AUS vs JANTX1N6148AUS |