Part Details for JANTXV1N6138AUS by Semtech Corporation
Results Overview of JANTXV1N6138AUS by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6138AUS Information
JANTXV1N6138AUS by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6138AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N6138AUS
|
Avnet Americas | T MET BI 1500W SM - Trays (Alt: JANTXV1N6138AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANTXV1N6138AUS
JANTXV1N6138AUS CAD Models
JANTXV1N6138AUS Part Data Attributes
|
JANTXV1N6138AUS
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6138AUS
Semtech Corporation
Trans Voltage Suppressor Diode, 5.2V V(RWM), Bidirectional,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Clamping Voltage-Max | 10.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Qualified | |
Rep Pk Reverse Voltage-Max | 5.2 V | |
Surface Mount | YES |
Alternate Parts for JANTXV1N6138AUS
This table gives cross-reference parts and alternative options found for JANTXV1N6138AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6138AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6138AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 5.2V V(RWM), Bidirectional, | JANTXV1N6138AUS vs JANTXV1N6138AUS |
JANTX1N6138AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 5.2V V(RWM), Bidirectional, | JANTXV1N6138AUS vs JANTX1N6138AUS |