There are no models available for this part yet.
Overview of JANTXV1N6072A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N6072A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ5261
|
Newark | 328V 4.6A Bi-Directional Tvs Tht Tr Do-13 Rohs Compliant: Yes |Microchip JANTXV1N6072A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.5400 / $129.5200 | Buy Now | |
DISTI #
150-JANTXV1N6072A/TR-ND
|
DigiKey | TVS DIODE 185VWM 328VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$129.5210 | Buy Now | |
DISTI #
JANTXV1N6072A/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 185V 1.5kW 2-Pin DO-202AA Bag - Tape and Reel (Alt: JANTXV1N6072A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$124.5400 / $139.4800 | Buy Now | |
DISTI #
579-JANTXV1N6072A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 328V 4.6A Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$129.5200 | Order Now | |
DISTI #
JANTXV1N6072A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$139.4800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.5800 / $358.6700 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$121.5000 / $142.3300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$127.5800 / $358.6700 | Buy Now |