Part Details for JANTXV1N6068A by Microchip Technology Inc
Overview of JANTXV1N6068A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6068A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5252
|
Newark | 245V 6.1A Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip JANTXV1N6068A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4100 / $129.3900 | Buy Now |
DISTI #
JANTXV1N6068A-ND
|
DigiKey | TVS DIODE 145VWM 245VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.3910 | Buy Now |
DISTI #
JANTXV1N6068A/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 145V 1.5kW 2-Pin DO-202AA Bag - Tape and Reel (Alt: JANTXV1N6068A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$124.5400 / $139.4800 | Buy Now |
DISTI #
JANTXV1N6068A
|
Avnet Americas | Diode TVS Single Bi-Direction 145V 1.5kW 2-Pin DO-202AA Bag - Bulk (Alt: JANTXV1N6068A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-JANTXV1N6068A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 245V 6.1A Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$139.3400 | Order Now |
DISTI #
JANTXV1N6068A
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$139.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.4500 / $358.3100 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$121.3800 / $142.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$127.4500 / $358.3100 | Buy Now |
Part Details for JANTXV1N6068A
JANTXV1N6068A CAD Models
JANTXV1N6068A Part Data Attributes
|
JANTXV1N6068A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6068A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 162 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 145 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N6068A
This table gives cross-reference parts and alternative options found for JANTXV1N6068A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6068A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6068AE3 | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N6068A vs 1N6068AE3 |
JANTX1N6068A | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N6068A vs JANTX1N6068A |
1N6068ATR | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N6068A vs 1N6068ATR |
JANTXV1N6068A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JANTXV1N6068A vs JANTXV1N6068A |
1N6068A | Trans Voltage Suppressor Diode, 145V V(RWM), Bidirectional | Crydom Inc | JANTXV1N6068A vs 1N6068A |
JAN1N6068A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTXV1N6068A vs JAN1N6068A |
JANTXV1N6068A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTXV1N6068A vs JANTXV1N6068A |
JANTX1N6068ATR | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTXV1N6068A vs JANTX1N6068ATR |
JANTX1N6068A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JANTXV1N6068A vs JANTX1N6068A |
1N6068A | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-13, METAL PACKAGE-2 | STMicroelectronics | JANTXV1N6068A vs 1N6068A |