Part Details for JANTXV1N6040A by Microchip Technology Inc
Results Overview of JANTXV1N6040A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N6040A Information
JANTXV1N6040A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N6040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5219
|
Newark | 15.6V 96A Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip JANTXV1N6040A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7500 / $98.2800 | Buy Now |
DISTI #
JANTXV1N6040A-ND
|
DigiKey | TVS DIODE 9VWM 15.6VC DO13 Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.2800 | Buy Now |
DISTI #
JANTXV1N6040A/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 9V 1.5kW 2-Pin DO-202AA Bag - Tape and Reel (Alt: JANTXV1N6040A/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$82.8837 / $88.5077 | Buy Now |
DISTI #
JANTXV1N6040A
|
Avnet Americas | Diode TVS Single Bi-Direction 9V 1.5kW 2-Pin DO-202AA Bag - Bulk (Alt: JANTXV1N6040A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$82.7658 / $88.3818 | Buy Now |
DISTI #
579-JANTXV1N6040A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15.6V 96A Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$96.5100 | Order Now |
DISTI #
JANTXV1N6040A
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 Lead time: 21 Weeks, 0 Days |
126 Alternates Available |
|
$98.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 126 Factory Stock |
|
$86.0000 / $229.5000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$85.6100 / $100.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 126 Factory Stock |
|
$86.0000 / $229.5000 | Buy Now |
Part Details for JANTXV1N6040A
JANTXV1N6040A CAD Models
JANTXV1N6040A Part Data Attributes
|
JANTXV1N6040A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6040A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N6040A
This table gives cross-reference parts and alternative options found for JANTXV1N6040A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6040A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6040A | Silicon Transistor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | JANTXV1N6040A vs JAN1N6040A |
1N6040A | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-13, METAL PACKAGE-2 | JANTXV1N6040A vs 1N6040A |
1N6040ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | JANTXV1N6040A vs 1N6040ATR |
1N6040A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | JANTXV1N6040A vs 1N6040A |
JAN1N6040A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | JANTXV1N6040A vs JAN1N6040A |