Part Details for JANTXV1N5822US.TR by Semtech Corporation
Overview of JANTXV1N5822US.TR by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANTXV1N5822US.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0551
|
Newark | Schottky Sm Diode 40V, 3A /620 |Semtech JANTXV1N5822US.TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.6900 | Buy Now |
DISTI #
600-JANTXV1N5822US.TR-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTXV1N5822US.TR
|
Avnet Americas | Schottky Diode 40V 3A 2-Pin SQ-MELF T/R - Tape and Reel (Alt: JANTXV1N5822US.TR) Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTXV1N5822US.TR
|
Avnet Americas | Schottky Diode 40V 3A 2-Pin SQ-MELF T/R - Tape and Reel (Alt: JANTXV1N5822US.TR) Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTXV1N5822US.TR
|
Avnet Americas | Schottky Diode 40V 3A 2-Pin SQ-MELF T/R - Tape and Reel (Alt: JANTXV1N5822US.TR) Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for JANTXV1N5822US.TR
JANTXV1N5822US.TR CAD Models
JANTXV1N5822US.TR Part Data Attributes
|
JANTXV1N5822US.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5822US.TR
Semtech Corporation
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |