Part Details for JANTXV1N5809 by Microchip Technology Inc
Results Overview of JANTXV1N5809 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5809 Information
JANTXV1N5809 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1930
|
Newark | 100V 3A Ufr, frr Tht B-Body Rohs Compliant: Yes |Microchip JANTXV1N5809 RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8100 / $13.3300 | Buy Now |
DISTI #
1086-2846-ND
|
DigiKey | DIODE STANDARD 100V 3A B AXIAL Min Qty: 102 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3300 | Buy Now |
DISTI #
JANTXV1N5809
|
Avnet Americas | Diode Ultra Fast Recovery 100V 6A 2-Pin Case B Bag - Bulk (Alt: JANTXV1N5809) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4227 / $12.8317 | Buy Now |
DISTI #
494-JANTXV1N5809
|
Mouser Electronics | Rectifiers 100V 3A UFR,FRR THT RoHS: Not Compliant | 0 |
|
$13.3300 | Order Now |
DISTI #
V37:1799_07456849
|
Arrow Electronics | Diode Switching 100V 6A 2-Pin Case E Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1529 | Americas - 734 |
|
$6.6350 / $12.2754 | Buy Now |
DISTI #
JANTXV1N5809
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
1734 Alternates Available |
|
$14.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1734 Factory Stock |
|
$12.6400 / $26.1400 | Buy Now |
DISTI #
87744392
|
Verical | Diode Switching 100V 6A 2-Pin Case E Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1529 | Americas - 734 |
|
$6.6350 / $6.8390 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.5000 / $14.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1734 Factory Stock |
|
$12.6400 / $26.1400 | Buy Now |
Part Details for JANTXV1N5809
JANTXV1N5809 CAD Models
JANTXV1N5809 Part Data Attributes
|
JANTXV1N5809
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5809
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5809
This table gives cross-reference parts and alternative options found for JANTXV1N5809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5809 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N5809 vs JANTXV1N5809 |
JANS1N5809 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | JANTXV1N5809 vs JANS1N5809 |
JAN1N5809 | Microchip Technology Inc | $6.6802 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon | JANTXV1N5809 vs JAN1N5809 |
1N5809 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N5809 vs 1N5809 |
JANTX1N5809 | Microchip Technology Inc | $7.4717 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | JANTXV1N5809 vs JANTX1N5809 |
1N5809 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | JANTXV1N5809 vs 1N5809 |
JANTXV1N5809 Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using a thermal interface material (TIM) between the device and the heat sink, and ensure that the device is operated within its specified temperature range.
-
The JANTXV1N5809 is a sensitive device and requires proper ESD protection during handling and storage. It's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging materials.
-
The JANTXV1N5809 is a radiation-hardened device, but it's essential to consult with Microchip's radiation-hardened product team to ensure that the device meets the specific radiation requirements of your application.
-
Microchip recommends following the standard soldering and rework conditions for lead-free soldering, with a peak temperature of 260°C (500°F) and a dwell time of 30 seconds. It's also essential to follow proper rework procedures to avoid damaging the device.