Part Details for JANTXV1N5807URS/TR by Microchip Technology Inc
Results Overview of JANTXV1N5807URS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV1N5807URS/TR Information
JANTXV1N5807URS/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTXV1N5807URS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8558
|
Newark | 50V 3A Ufr, frr Sq Smt Tr Rohs Compliant: Yes |Microchip JANTXV1N5807URS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2400 / $22.0900 | Buy Now |
DISTI #
150-JANTXV1N5807URS/TR-ND
|
DigiKey | DIODE STANDARD 50V 3A B SQMELF Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.0901 | Buy Now |
DISTI #
JANTXV1N5807URS/TR
|
Avnet Americas | Diode Ultra Fast Recovery 50V 3A 2-Pin Case B Bag - Tape and Reel (Alt: JANTXV1N5807URS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
579-NTXV1N5807URS/TR
|
Mouser Electronics | Rectifiers 50V 3A UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$22.0900 | Order Now |
DISTI #
JANTXV1N5807URS/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-11-29 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$20.0500 / $23.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0900 / $44.1700 | Buy Now |
|
NAC | UFR,FRR, RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.7200 / $24.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.0900 / $44.1700 | Buy Now |