Part Details for JANTXV1N5712UB by Microchip Technology Inc
Overview of JANTXV1N5712UB by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for JANTXV1N5712UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5193
|
Newark | Small-Signal Schottky Ub Rohs Compliant: Yes |Microchip JANTXV1N5712UB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2300 / $56.3900 | Buy Now |
DISTI #
JANTXV1N5712UB-ND
|
DigiKey | DIODE SCHOTTKY UB Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3901 | Buy Now |
DISTI #
JANTXV1N5712UB
|
Avnet Americas | Diode Schottky 16V 0.075A 3-Pin SMD Waffle Pack - Bulk (Alt: JANTXV1N5712UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$54.2300 / $60.7300 | Buy Now |
DISTI #
494-JANTXV1N5712UB
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$60.7300 | Order Now |
DISTI #
JANTXV1N5712UB
|
Microchip Technology Inc | Small-Signal Schottky _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
210 Alternates Available |
|
$60.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 210 Factory Stock |
|
$53.8500 / $147.4900 | Buy Now |
|
Ameya Holding Limited | 151 |
|
RFQ | ||
|
NAC | Schottky RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$52.9000 / $61.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 210 Factory Stock |
|
$53.8500 / $147.4900 | Buy Now |
Part Details for JANTXV1N5712UB
JANTXV1N5712UB CAD Models
JANTXV1N5712UB Part Data Attributes
|
JANTXV1N5712UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5712UB
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEADLESS, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.075 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/444 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANTXV1N5712UB
This table gives cross-reference parts and alternative options found for JANTXV1N5712UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5712UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5712UB | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, CERAMIC PACKAGE-3 | Defense Logistics Agency | JANTXV1N5712UB vs JANTXV1N5712UB |