Part Details for JANTXV1N5712-1/TR by Microchip Technology Inc
Overview of JANTXV1N5712-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5712-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1923
|
Newark | Small-Signal Schottky Do-35 Rohs Compliant: Yes |Microchip JANTXV1N5712-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8500 / $22.7200 | Buy Now |
DISTI #
150-JANTXV1N5712-1/TR-ND
|
DigiKey | DIODE SCHOTTKY 16V 33MA DO35 Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.7202 | Buy Now |
DISTI #
JANTXV1N5712-1/TR
|
Avnet Americas | Diode Small Signal Schottky 16V 75mA 2-Pin DO-35 T/R - Tape and Reel (Alt: JANTXV1N5712-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$21.8500 / $24.4700 | Buy Now |
DISTI #
579-NTXV1N5712-1/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$22.7200 | Order Now |
DISTI #
JANTXV1N5712-1/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7000 / $45.4500 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.3200 / $24.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.7000 / $45.4500 | Buy Now |
Part Details for JANTXV1N5712-1/TR
JANTXV1N5712-1/TR CAD Models
JANTXV1N5712-1/TR Part Data Attributes
|
JANTXV1N5712-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5712-1/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 20 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |