There are no models available for this part yet.
Overview of JANTXV1N5647A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N5647A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ5161
|
Newark | 53.9V 28A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip JANTXV1N5647A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1300 / $54.2100 | Buy Now | |
DISTI #
150-JANTXV1N5647A/TR-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$54.2100 | Buy Now | |
DISTI #
JANTXV1N5647A/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 33.3V 1.5kW 2-Pin DO-13 - Tape and Reel (Alt: JANTXV1N5647A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$52.1300 / $58.3800 | Buy Now | |
DISTI #
579-JANTXV1N5647A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 53.9V 28A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$54.2100 | Order Now | |
DISTI #
JANTXV1N5647A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$58.3800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.7600 / $141.7800 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$50.8500 / $59.5700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$51.7600 / $141.7800 | Buy Now |