Part Details for JANTXV1N5621US by Sensitron Semiconductors
Overview of JANTXV1N5621US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5621US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N5621US
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1A 2-Pin MELF-1 - Bag (Alt: JANTXV1N5621US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag | 0 |
|
$10.5000 / $14.0000 | Buy Now |
Part Details for JANTXV1N5621US
JANTXV1N5621US CAD Models
JANTXV1N5621US Part Data Attributes
|
JANTXV1N5621US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5621US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | MELF-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 90 Weeks | |
Date Of Intro | 1994-01-01 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5621US
This table gives cross-reference parts and alternative options found for JANTXV1N5621US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5621US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EGL41G | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | JANTXV1N5621US vs EGL41G |
BYM12-150HE3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | JANTXV1N5621US vs BYM12-150HE3_A/I |
BYM12-300-E3/96 | Vishay Semiconductors | Check for Price | Diode Switching 300V 1A 2-Pin DO-213AB T/R | JANTXV1N5621US vs BYM12-300-E3/96 |
EGL41GHE3/97 | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | JANTXV1N5621US vs EGL41GHE3/97 |
CLLR1U-02TR13 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, MELF-2 | JANTXV1N5621US vs CLLR1U-02TR13 |
CLLR1U-02 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | JANTXV1N5621US vs CLLR1U-02 |
JAN1N3614US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | JANTXV1N5621US vs JAN1N3614US |
JAN1N5621US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N5621US vs JAN1N5621US |
BYM12-150 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), | JANTXV1N5621US vs BYM12-150 |