There are no models available for this part yet.
Overview of JANTXV1N5615/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N5615/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3977
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JANTXV1N5615/TR Min Qty: 131 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $10.4000 | Buy Now | |
DISTI #
150-JANTXV1N5615/TR-ND
|
DigiKey | DIODE GEN PURP 200V 1A Min Qty: 131 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4000 | Buy Now | |
DISTI #
494-JANTXV1N5615/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$10.4000 | Order Now | |
DISTI #
JANTXV1N5615/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.2000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8600 / $20.6400 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.7600 / $11.7600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.8600 / $20.6400 | Buy Now |